There are no models available for this part yet.
Overview of ADG3233BRM-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG3233BRMZ | Analog Devices | 1.65V TO 3.6V BYPASS BUS SWITC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL |
CAD Models for ADG3233BRM-REEL by Rochester Electronics LLC
Part Data Attributes for ADG3233BRM-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.65 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for ADG3233BRM-REEL
This table gives cross-reference parts and alternative options found for ADG3233BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3233BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3233BRM | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG3233BRM-REEL vs ADG3233BRM |
ADG3233BRMZ | Low Voltage 1.65 V to 3.6 V, (Up/Down) Logic Level Translation, Bypass Switch | Analog Devices Inc | ADG3233BRM-REEL vs ADG3233BRMZ |
ADG3233BRMZ | SPECIALTY INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG3233BRM-REEL vs ADG3233BRMZ |
ADG3233BRM-REEL7 | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG3233BRM-REEL vs ADG3233BRM-REEL7 |
ADG3233BRM | SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG3233BRM-REEL vs ADG3233BRM |
Related Parts for ADG3233BRM-REEL
-
ADG3308BRUZOther Interface ICs
-
ADE7868AACPZOther Analog ICs
-
AD9248BCPZRL-20Analog to Digital Converters
-
AD9717BCPZDigital to Analog Converters
-
ADG609BRUZMultiplexers or Switches
-
AD8620ARZOperational Amplifiers
-
ADM6711SAKS-REEL7Power Management Circuits
-
ADG467BRSSmall Signal Field-Effect Transistors
-
AD8223ARMInstrumentation Amplifiers