Part Details for ADG3247BRU by Analog Devices Inc
Overview of ADG3247BRU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ADG3247BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$2.6788 / $4.3440 | Buy Now | |
|
Rochester Electronics | ADG3247 - 2.5 V/3.3V, 16 Bit, 2 Port LEVEL TRANSLATING, BUS Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11906 |
|
$1.8100 / $2.1300 | Buy Now |
|
Chip1Cloud | 2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch | IC SW BUS 2.5/3.3V 16BIT 38TSSOP | 9000 |
|
RFQ |
Part Details for ADG3247BRU
ADG3247BRU CAD Models
ADG3247BRU Part Data Attributes:
|
ADG3247BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3247BRU
Analog Devices Inc
DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG3247BRU
This table gives cross-reference parts and alternative options found for ADG3247BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3247BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG3247BRU-REEL7 | ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 | Rochester Electronics LLC | ADG3247BRU vs ADG3247BRU-REEL7 |
ADG3247BRUZ | 2.5 V/3.3 V, 16-Bit, 2-Port Level Translating, Bus Switch | Analog Devices Inc | ADG3247BRU vs ADG3247BRUZ |
ADG3247BRU | ADG3247 SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO38, MS-153BD-1, TSSOP-38 | Rochester Electronics LLC | ADG3247BRU vs ADG3247BRU |