-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, Single-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4784
|
Newark | Level Translator, 1I/P, 2Circuit, Sc70-6, No. Of Inputs:1Inputs, Output Current:1Μa, Propagation Delay:14Ns, No. Of Pins:6Pins, Logic Case Style:Sc-70, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Max:85°Crohs Compliant: Yes |Analog Devices ADG3301BKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5984 |
|
$0.8510 / $0.9920 | Buy Now |
DISTI #
505-ADG3301BKSZ-REEL7CT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL SC70 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26065 In Stock |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
584-ADG3301BKSZ-R7
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 7077 |
|
$0.8470 / $1.5500 | Buy Now |
DISTI #
V72:2272_06218775
|
Arrow Electronics | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2869 |
|
$0.8053 / $1.5210 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
26617724
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.8571 | Buy Now |
DISTI #
62836153
|
Verical | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R Min Qty: 8 Package Multiple: 1 Date Code: 2226 | Americas - 2869 |
|
$0.8053 / $1.5210 | Buy Now |
|
Bristol Electronics | 2473 |
|
RFQ | ||
|
Ameya Holding Limited | TRANSLATOR SGL LL BIDIR SC70-6 | 15000 |
|
RFQ | |
DISTI #
ADG3301BKSZ
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 854 |
|
$0.7900 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3301BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3301BKSZ-REEL7
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, Single-Channel Bidirectional Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | SC70-6 | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |