There are no models available for this part yet.
Overview of ADG426BRS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG426BRSZ | Analog Devices | 16 CH.LATCHABLE MUX -I.C. | |
ADG426BRSZ-REEL | Analog Devices | 16 CH.LATCHABLE MUX -I.C. |
CAD Models for ADG426BRS by Rochester Electronics LLC
Part Data Attributes for ADG426BRS by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO OPERATE WITH SINGLE 12V SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-16.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-13.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
4 Ω
|
On-state Resistance-Max (Ron)
|
80 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max (Vsup)
|
16.5 V
|
Supply Voltage-Min (Vsup)
|
13.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
150 ns
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for ADG426BRS
This table gives cross-reference parts and alternative options found for ADG426BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG426BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG426BRS-REEL | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS vs ADG426BRS-REEL |
ADG426BRSZ | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SSOP-28 | Rochester Electronics LLC | ADG426BRS vs ADG426BRSZ |
ADG426BRSZ | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS vs ADG426BRSZ |
ADG426BRS | LC2MOS, ±15 V ,16 Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG426BRS vs ADG426BRS |
Related Parts for ADG426BRS
-
STM32L100RCT6Microcontrollers
-
ADG419TQMultiplexers or Switches
-
AD7266BCPZAnalog to Digital Converters
-
DS32KHZSNOther Analog ICs
-
AD8608ARUZOperational Amplifiers
-
VN808Peripheral Drivers
-
TPS5410MDREPSwitching Regulator or Controllers
-
DAC7612UBDigital to Analog Converters
-
SUM110P04-04L-E3Power Field-Effect Transistors