-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 8-Channel, Fault-Protected Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9175
|
Newark | Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 13.5V To ± 16.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:270Ohm Rohs Compliant: Yes |Analog Devices ADG438FBRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$7.6300 / $11.3700 | Buy Now |
|
Analog Devices Inc | FAULT PROTECTED MULTIPLEXER I. Package Multiple: 48 | 391 |
|
$6.7000 / $14.0900 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$6.3200 / $7.4400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 189 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16SOIC | 5500 |
|
$5.2977 / $7.9465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG438FBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG438FBRZ
Analog Devices Inc
High Performance, 8-Channel, Fault-Protected Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | FAULT PROTECTED; OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 93 dB | |
On-state Resistance Match-Nom | 8.1 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 173 ns | |
Switch-on Time-Max | 345 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG438FBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG438FBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG444DJ+ | Analog Devices Inc | Check for Price | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | ADG438FBRZ vs DG444DJ+ |
MAX365CSE+ | Analog Devices Inc | Check for Price | Precision, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | ADG438FBRZ vs MAX365CSE+ |
ADG221KRZ | Analog Devices Inc | $6.7798 | LC2MOS ±15 V Quad SPST Switch | ADG438FBRZ vs ADG221KRZ |
MAX359MJE/883B | Analog Devices Inc | Check for Price | Fault-Protected Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADG438FBRZ vs MAX359MJE/883B |
DG411DY-T1 | Vishay Intertechnologies | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | ADG438FBRZ vs DG411DY-T1 |
MAX4613CUE+T | Analog Devices Inc | Check for Price | Quad, SPST Analog Switch, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | ADG438FBRZ vs MAX4613CUE+T |
ADG201AKRZ | Analog Devices Inc | $4.4080 | 60 Ohm, Quad SPST Switch | ADG438FBRZ vs ADG201AKRZ |
DG509ADY+T | Analog Devices Inc | Check for Price | Monolithic CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | ADG438FBRZ vs DG509ADY+T |
DG412CUE-T | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | ADG438FBRZ vs DG412CUE-T |
IH5051MJE | Analog Devices Inc | Check for Price | Dual SPST, Low Charge Injection Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | ADG438FBRZ vs IH5051MJE |