-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-up Proof 8-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8371
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG5408BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$4.2800 / $6.7800 | Buy Now |
|
Analog Devices Inc | 8:1 & Dual 4:1 Latch up proof Package Multiple: 96 | 13418 |
|
$2.8400 / $7.4600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ADG5408BRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$4.1600 / $4.4500 | Buy Now |
|
LCSC | 14 1 TSSOP-16 Analog Switches Multiplexers ROHS | 2 |
|
$6.6464 / $7.3391 | Buy Now |
|
Win Source Electronics | IC MULTIPLEXER 8X1 16TSSOP | 14230 |
|
$2.8732 / $3.7113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5408BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5408BRUZ
Analog Devices Inc
High Voltage Latch-up Proof 8-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 198 ns | |
Switch-on Time-Max | 242 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG5408BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG5408BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG1208YRUZ-REEL7 | Analog Devices Inc | $5.5570 | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer | ADG5408BRUZ vs ADG1208YRUZ-REEL7 |
MAX308CUE-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | ADG5408BRUZ vs MAX308CUE-T |
MAX308EUE+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 | ADG5408BRUZ vs MAX308EUE+T |
ADG5408BRUZ-REEL7 | Analog Devices Inc | $5.1919 | High Voltage Latch-up Proof 8-Channel Multiplexer | ADG5408BRUZ vs ADG5408BRUZ-REEL7 |
ADG508AKNZ | Analog Devices Inc | $6.7759 | CMOS 8-Channel Analog Multiplexer | ADG5408BRUZ vs ADG508AKNZ |
ADG508AKN | Analog Devices Inc | $7.1693 | CMOS 8-Channel Analog Multiplexer | ADG5408BRUZ vs ADG508AKN |
ADG508AKNZ | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, MS-001AB, DIP-16 | ADG5408BRUZ vs ADG508AKNZ |
ADG508ABQ | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | ADG5408BRUZ vs ADG508ABQ |
ADG508ABQ | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | ADG5408BRUZ vs ADG508ABQ |
ADG1208YRUZ | Analog Devices Inc | $4.4563 | Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer | ADG5408BRUZ vs ADG1208YRUZ |