-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4536
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop Rohs Compliant: Yes |Analog Devices ADG736BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2213 |
|
$2.0400 / $4.5000 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE DUAL SPDT I.C. Min Qty: 1 Package Multiple: 1000 | 4906 |
|
$1.8500 / $5.2200 | Buy Now |
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Ameya Holding Limited | 2.5 Ohm Dual SPDT Switch, ADG736 | 2815 |
|
RFQ | |
|
GLYN GmbH & Co. KG | Switch Dual 10-MSOP | 600 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 603 |
|
RFQ | |
|
LCSC | 2 4 SPDT(SPDT) MSOP-10 Analog Switches Multiplexers ROHS | 1 |
|
$0.8779 / $1.4400 | Buy Now |
|
MacroQuest Electronics | STOCK | 4000 |
|
$2.3000 | Buy Now |
|
Win Source Electronics | Analog Switch Dual SPDT Automotive 10-Pin MSOP T/R / IC SWITCH DUAL SPDT 10MSOP | 30020 |
|
$0.6000 / $0.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG736BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG736BRMZ-REEL7
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG736BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG736BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG736BRM-REEL | Analog Devices Inc | Check for Price | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | ADG736BRMZ-REEL7 vs ADG736BRM-REEL |
ADG736BRMZ | Analog Devices Inc | $2.5545 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | ADG736BRMZ-REEL7 vs ADG736BRMZ |
ADG736BRM | Analog Devices Inc | Check for Price | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | ADG736BRMZ-REEL7 vs ADG736BRM |
ADG736BRM-REEL7 | Analog Devices Inc | Check for Price | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | ADG736BRMZ-REEL7 vs ADG736BRM-REEL7 |
ADG736BRM-REEL | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, MO-187BA, MSOP-10 | ADG736BRMZ-REEL7 vs ADG736BRM-REEL |
ADG736BRMZ-REEL | Analog Devices Inc | $2.7187 | CMOS Low Voltage 2.5 Ω Dual SPDT Switch | ADG736BRMZ-REEL7 vs ADG736BRMZ-REEL |