-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8382
|
Newark | Multiplexer, Analogue, Qsop, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG794BRQZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$1.3100 / $4.0000 | Buy Now |
|
Analog Devices Inc | Low Voltage, 300 MHz Quad 2:1 Package Multiple: 98 | 1423 |
|
$1.3100 / $4.0200 | Buy Now |
|
Bristol Electronics | 651 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | Low Voltage, 300 MHz Quad 2:1 MUX Analog HDTV Audio/Video Switch RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
ADG794BRQZ
|
TME | IC: multiplexer, 2: 1, Ch: 4, parallel, QSOP16, 3÷5.5VDC, tube, 300MHz Min Qty: 1 | 98 |
|
$1.2300 / $1.5500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1.5000 / $2.3100 | Buy Now |
|
Win Source Electronics | Analog Multiplexer Quad 2:1 16-Pin QSOP Tube / IC MUX/DEMUX QUAD 2X1 16QSOP | 68733 |
|
$1.0800 / $1.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG794BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG794BRQZ
Analog Devices Inc
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 9.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 16 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG794BRQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG794BRQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG794BRQZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | ADG794BRQZ vs ADG794BRQZ-REEL7 |
ADG794BRQZ-500RL7 | Analog Devices Inc | $1.9162 | Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch | ADG794BRQZ vs ADG794BRQZ-500RL7 |
ADG794BRQZ-REEL | Rochester Electronics LLC | Check for Price | QUAD 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | ADG794BRQZ vs ADG794BRQZ-REEL |
ADG794BRQZ-REEL | Analog Devices Inc | Check for Price | Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch | ADG794BRQZ vs ADG794BRQZ-REEL |