-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI, 1.5 Ω RON, ±15 V/±5 V/+12 V, High Density Octal SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADGS1414DBCCZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4676
|
Newark | Analog Switch, 8-Channel, Spst-No, Lga, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 16.5V, 5V To 20V, Ic Case/Package:Lga-Ep, No. Of Pins:30Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Analog Devices ADGS1414DBCCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$17.9000 / $28.2500 | Buy Now |
|
Analog Devices Inc | Fully Integrated, 1.5 ? RON, ± Package Multiple: 1 | 0 |
|
$14.3200 / $30.7100 | Buy Now |
DISTI #
ADGS1414DBCCZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 34 | 0 |
|
$18.7300 / $20.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADGS1414DBCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADGS1414DBCCZ
Analog Devices Inc
SPI, 1.5 Ω RON, ±15 V/±5 V/+12 V, High Density Octal SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-30 | |
Pin Count | 30 | |
Manufacturer Package Code | CC-30-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PQCC-N30 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Terminals | 30 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 5.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC30,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.85 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 710 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |