Part Details for ADH40010 by ZETTLER Magnetics Inc
Overview of ADH40010 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADH40010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ADH40010-ND
|
DigiKey | PWR XFMR 6VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1710 In Stock |
|
$3.7919 / $6.5800 | Buy Now |
|
Future Electronics | 115/230V Input 6VA VA 50/60Hz Transformer RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 12 Container: Tray | 0Tray |
|
$3.8500 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
297 In Stock |
|
$3.4800 / $8.4900 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
297 In Stock |
|
$3.4800 / $8.4900 | Buy Now |