Part Details for ADH40012 by ZETTLER Magnetics Inc
Overview of ADH40012 by ZETTLER Magnetics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADH40012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3388-ADH40012-ND
|
DigiKey | PWR XFMR 6VA TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1799 In Stock |
|
$3.7919 / $6.5800 | Buy Now |
|
Future Electronics | 115/230V Input 6VA VA 50/60Hz Transformer RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 720Tray |
|
$3.8500 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now |
|
New Advantage Corporation | Dual 115V/230V 8-Pin Power PCB Transformer - Horizontal Split Bobbin RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 576 |
|
$4.7500 / $5.0900 | Buy Now |