Part Details for ADH700-48S28P-6L by Advanced Energy Industries Inc
Overview of ADH700-48S28P-6L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADH700-48S28P-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADH700-48S28P-6L
|
Avnet Americas | Module DC-DC 1-OUT 28V 25A 700W Through Hole 9-Pin Half-Brick - Bulk (Alt: ADH700-48S28P-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3829 / $122.8326 | Buy Now |
DISTI #
ADH700-48S28P-6L
|
Avnet Americas | Module DC-DC 1-OUT 28V 25A 700W Through Hole 9-Pin Half-Brick - Bulk (Alt: ADH700-48S28P-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3829 / $122.8326 | Buy Now |
DISTI #
ADH700-48S28P-6L
|
Avnet Asia | Module DC-DC 1-OUT 28V 25A 700W Through Hole 9-Pin Half-Brick (Alt: ADH700-48S28P-6L) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 18 Weeks, 0 Days | 0 |
|
$101.0118 / $112.9737 | Buy Now |