Part Details for ADH700-48S50-6L by Artesyn Embedded Technologies
Overview of ADH700-48S50-6L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADH700-48S50-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3090
|
Newark | 700W, 36 - 65Vin, Single, 50V@14A, 95% Eff, 1/2 Brick Aluminum Substrate, Negative Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies ADH700-48S50-6L Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.8200 / $319.4000 | Buy Now |
DISTI #
000000000005607662
|
Sager | Isolated DC/DC Converters - Through Hole 700W 36-65Vin 50Vout 14A Half Brick NLog Min Qty: 1 | 3301 |
|
$116.0300 / $126.2600 | Buy Now |
Part Details for ADH700-48S50-6L
ADH700-48S50-6L CAD Models
ADH700-48S50-6L Part Data Attributes
|
ADH700-48S50-6L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADH700-48S50-6L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 25 V | |
Output Voltage-Nom | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.031815 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 280 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 700 W | |
Trim/Adjustable Output | YES |