Part Details for ADH700-48S50P-6LS by Artesyn Embedded Technologies
Overview of ADH700-48S50P-6LS by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Price & Stock for ADH700-48S50P-6LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5956
|
Newark | 700W, 36 - 75Vin, Single, 50V@14A, 95% Eff, 1/2 Brick Aluminum Substrate, Positive Logic/Pin Length:3.8Mm |Artesyn Embedded Technologies ADH700-48S50P-6LS Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.8200 / $319.4000 | Buy Now |
DISTI #
000000000006077923
|
Sager | Isolated DC/DC Converters - Through Hole 700W, 36 - 75Vin, Single, 50Va.14A, 95% Eff, 1/2 Brick Aluminum Substrate, Positive logic/Pin length:3.8mm Min Qty: 1 | 0 |
|
$116.0300 / $126.2600 | Buy Now |
Part Details for ADH700-48S50P-6LS
ADH700-48S50P-6LS CAD Models
ADH700-48S50P-6LS Part Data Attributes
|
ADH700-48S50P-6LS
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
ADH700-48S50P-6LS
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-11-26 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 14 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 25 V | |
Output Voltage-Nom | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.031815 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 240 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 700 W | |
Trim/Adjustable Output | YES |