-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADIN1100BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8401
|
Newark | Ethernet Transceiver, 10Mbps, Lfcsp-Ep, Device Type:Ethernet Phy, Supported Standards:Ieee 802.3Cg-2019, Supply Voltage Min:1V, Supply Voltage Max:3.46V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:40Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADIN1100BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$5.9300 / $9.1000 | Buy Now |
DISTI #
505-ADIN1100BCPZ-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 40LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
26 In Stock |
|
$4.9631 / $8.7500 | Buy Now |
DISTI #
584-ADIN1100BCPZ
|
Mouser Electronics | Ethernet ICs Robust, Industrial, Low Power 10BASE-T1L Ethernet PHY RoHS: Compliant | 125 |
|
$5.0900 / $8.9800 | Buy Now |
|
Analog Devices Inc | 10BASE-T1L PHY with 4 MDI Min Qty: 1 Package Multiple: 1 | 825 |
|
$3.6400 / $8.7500 | Buy Now |
DISTI #
4026119
|
element14 Asia-Pacific | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$5.2326 / $9.2250 | Buy Now |
DISTI #
4026119
|
Farnell | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$5.0676 / $8.7325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIN1100BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIN1100BCPZ
Analog Devices Inc
ADIN1100BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-29 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ESD FOR TXN, TXP, RXN, RXP Pins is 3B | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADIN1100BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIN1100BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F2021601VXC | Ethernet Transceiver, CQFP64, QFP-64 | Defense Logistics Agency | ADIN1100BCPZ vs 5962F2021601VXC |
5962F2021601VXC | Space grade (QMLV-RHA) 10/100/1000 Ethernet PHY with SEFI monitoring suite 64-CFP -55 to 125 | Texas Instruments | ADIN1100BCPZ vs 5962F2021601VXC |