-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADIN1100CCPZ-R7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8404
|
Newark | Ethernet Transceiver, 10Mbps, Lfcsp-Ep, Device Type:Ethernet Phy, Supported Standards:Ieee 802.3Cg-2019, Supply Voltage Min:1.71V, Supply Voltage Max:3.46V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:40Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADIN1100CCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 233 |
|
$6.7200 / $9.4000 | Buy Now |
DISTI #
505-ADIN1100CCPZ-R7CT-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 40LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1430 In Stock |
|
$5.1268 / $9.0400 | Buy Now |
DISTI #
584-ADIN1100CCPZ-R7
|
Mouser Electronics | Ethernet ICs Robust, Industrial, Low Power 10BASE-T1L Ethernet PHY RoHS: Compliant | 459 |
|
$5.4000 / $9.2800 | Buy Now |
|
Analog Devices Inc | 10BASE-T1L PHY with 4 MDI Min Qty: 1 Package Multiple: 750 | 286 |
|
$3.7600 / $9.0400 | Buy Now |
|
Ameya Holding Limited | 286 |
|
RFQ | ||
DISTI #
4026122
|
element14 Asia-Pacific | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 233 |
|
$5.5556 / $9.5332 | Buy Now |
DISTI #
4026122RL
|
element14 Asia-Pacific | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 233 |
|
$5.5556 / $8.6085 | Buy Now |
DISTI #
4026122
|
Farnell | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 233 |
|
$5.3948 / $8.9164 | Buy Now |
DISTI #
4026122RL
|
Farnell | ETHERNET TRANSCEIVER, 10MBPS, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 233 |
|
$5.3948 / $8.0548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIN1100CCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIN1100CCPZ-R7
Analog Devices Inc
ADIN1100CCPZ-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-29 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ESD FOR TXN, TXP, RXN, RXP Pins is 3B | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |