-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4026129
|
element14 Asia-Pacific | , 1GBPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 233 |
|
$4.7700 / $7.8600 | Buy Now |
|
Analog Devices Inc | Industrial Ethernet Gigabit PH Package Multiple: 1 | 500 |
|
$3.7600 / $10.7000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ADIN1300BCPZ
|
Richardson RFPD | ETHERNET PHY RoHS: Compliant Min Qty: 132 | 0 |
|
$4.9200 / $5.1100 | Buy Now |
|
Win Source Electronics | IC TXRX FULL/HALF 4/4 40LFCSP / 4/4 Transceiver Full, Half IEEE 802.3 40-LFCSP-WQ (6x6) | 9570 |
|
$4.1143 / $5.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIN1300BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIN1300BCPZ
Analog Devices Inc
Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-26 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-18 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADIN1300BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIN1300BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADIN1300BCPZ-R7 | Analog Devices Inc | $6.9901 | Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY | ADIN1300BCPZ vs ADIN1300BCPZ-R7 |
ADIN1300CCPZ | Analog Devices Inc | $8.5702 | Robust, Industrial, Low Latency and Low Power 10 Mbps, 100 Mbps, and 1 Gbps Ethernet PHY | ADIN1300BCPZ vs ADIN1300CCPZ |