Part Details for ADIS16228CMLZ by Analog Devices Inc
Overview of ADIS16228CMLZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ADIS16228CMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Digital Triaxial Vibration Sensor | IC SENSOR DIGITAL TRI VIB 15-MOD | 660 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2 |
|
$325.0000 | RFQ |
Part Details for ADIS16228CMLZ
ADIS16228CMLZ CAD Models
ADIS16228CMLZ Part Data Attributes:
|
ADIS16228CMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16228CMLZ
Analog Devices Inc
Digital Triaxial Vibration Sensor with FFT Analysis and Storage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 15 | |
Manufacturer Package Code | ML-15-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XXMA-N15 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for ADIS16228CMLZ
This table gives cross-reference parts and alternative options found for ADIS16228CMLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIS16228CMLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIS16227CMLZ | Digital TriAxial Vibration Sensor with FFT Analysis and Storage | Analog Devices Inc | ADIS16228CMLZ vs ADIS16227CMLZ |