Part Details for ADIS16251ACCZ by Analog Devices Inc
Overview of ADIS16251ACCZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADIS16251ACCZ
ADIS16251ACCZ CAD Models
ADIS16251ACCZ Part Data Attributes
|
ADIS16251ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16251ACCZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PBCC20, 11 x 11 MM, 5.50 MM HEIGHT, ROHS COMPLIANT, LGA-20, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | BCC, LGA20,5X5,75 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBCC-B20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA20,5X5,75 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 1.9 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for ADIS16251ACCZ
This table gives cross-reference parts and alternative options found for ADIS16251ACCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIS16251ACCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIS16255ACCZ | IC SPECIALTY ANALOG CIRCUIT, PBCC20, 11 x 11 MM, 5.50 MM HEIGHT, ROHS COMPLIANT, LGA-20, Analog IC:Other | Analog Devices Inc | ADIS16251ACCZ vs ADIS16255ACCZ |