Part Details for ADIS16470/PCBZ by Analog Devices Inc
Overview of ADIS16470/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16470/PCBZ | Analog Devices | ADIS16470/PCBZ EVAL BD | |
ADIS16470AMLZ | Analog Devices | 6 D0F Prec IMU 40g, 2000 DPS | |
ADIS16477-2/PCBZ | Analog Devices | ADIS16477/PCBZ EVAL BD (Gyro 5 |
Price & Stock for ADIS16470/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8430
|
Newark | Breakout Board, 2000Dps, Spi, Accessory Type:Breakout Board, For Use With:Analog Device Eval-Adis2 Evaluation Board, Product Range:- Rohs Compliant: Yes |Analog Devices ADIS16470/PCBZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$424.5600 | Buy Now |
DISTI #
ADIS16470/PCBZ-ND
|
DigiKey | EVAL BOARD FOR ADIS16470 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$428.7900 | Buy Now |
DISTI #
584-ADIS16470/PCBZ
|
Mouser Electronics | Position Sensor Development Tools ADIS16470/PCBZ EVAL BD RoHS: Compliant | 18 |
|
$422.3200 | Buy Now |
DISTI #
ADIS16470/PCBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$422.3000 | Buy Now |
Part Details for ADIS16470/PCBZ
ADIS16470/PCBZ CAD Models
ADIS16470/PCBZ Part Data Attributes
|
ADIS16470/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADIS16470/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |