Part Details for ADIS16475-3/PCBZ by Analog Devices Inc
Overview of ADIS16475-3/PCBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADIS16475-3/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADIS16475-3/PCBZ-ND
|
DigiKey | EVAL BOARD FOR ADIS16475-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,028.4000 | Buy Now |
DISTI #
584-ADIS16475-3/PCBZ
|
Mouser Electronics | Position Sensor Development Tools Precision, Miniature MEMs IMU (2000dps, 8g) RoHS: Compliant | 1 |
|
$987.6000 | Buy Now |
|
Analog Devices Inc | ADIS16475/PCBZ EVAL BD (Gyro 2 Min Qty: 1 Package Multiple: 1 | 23 |
|
$1,028.4000 | Buy Now |
DISTI #
35209272
|
Verical | ADIS16475-3BMLZ Accelerometer/Gyroscope Sensor Breakout Board Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$1,175.3143 | Buy Now |
|
Ameya Holding Limited | 23 |
|
RFQ | ||
DISTI #
ADIS16475-3PCBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$987.2700 | Buy Now |
Part Details for ADIS16475-3/PCBZ
ADIS16475-3/PCBZ CAD Models
ADIS16475-3/PCBZ Part Data Attributes:
|
ADIS16475-3/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADIS16475-3/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |