Part Details for ADIS16507-2/PCBZ by Analog Devices Inc
Overview of ADIS16507-2/PCBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADIS16507-2/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8121
|
Newark | Breakout Board, Evaluation Board |Analog Devices ADIS16507-2/PCBZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.3500 | Buy Now |
DISTI #
505-ADIS16507-2/PCBZ-ND
|
DigiKey | EVAL BOARD FOR ADIS16507-2 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$916.6400 | Buy Now |
DISTI #
584-ADIS16507-2/PCBZ
|
Mouser Electronics | Multiple Function Sensor Development Tools Precision, Miniature MEMS IMU RoHS: Compliant | 4 |
|
$916.6800 | Buy Now |
|
Analog Devices Inc | 6 DOF Prec IMU, 40g (500 DPS Min Qty: 1 Package Multiple: 1 | 81 |
|
$916.6400 | Buy Now |
DISTI #
61733845
|
Verical | ADIS16507-2 Inertial Measurement Unit Sensor Breakout Board Linux OS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$1,091.2429 | Buy Now |
DISTI #
ADIS165072/PCBZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$916.6400 | Buy Now |