Part Details for ADJ15048 by Panasonic Electronic Components
Overview of ADJ15048 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADJ15048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADJ15048-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 48V Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6928 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 16A SPDT(29x13x16)mm THT RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
|
Master Electronics | Power Relay 48VDC 16A SPDT(29x13x16)mm THT RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now |
Part Details for ADJ15048
ADJ15048 CAD Models
ADJ15048 Part Data Attributes
|
ADJ15048
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ15048
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 9216 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |