Part Details for ADJ26005 by Panasonic Electronic Components
Overview of ADJ26005 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADJ26005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADJ26005-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.8400 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(29x13x16)mm THT RoHS: Compliant | 0 |
|
$4.7100 / $7.1500 | Buy Now |
|
Master Electronics | Power Relay 5VDC 16A SPST-NO(29x13x16)mm THT RoHS: Compliant | 0 |
|
$4.7100 / $7.1500 | Buy Now |
Part Details for ADJ26005
ADJ26005 CAD Models
ADJ26005 Part Data Attributes
|
ADJ26005
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ26005
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |