Part Details for ADJ51048 by Panasonic Electronic Components
Overview of ADJ51048 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADJ51048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADJ51048-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 48V Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$17.0842 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 16A DPDT(29x13x16.5)mm THT RoHS: Compliant | 0 |
|
$13.6500 / $19.9000 | Buy Now |
|
Master Electronics | Power Relay 48VDC 16A DPDT(29x13x16.5)mm THT RoHS: Compliant | 0 |
|
$13.6500 / $19.9000 | Buy Now |
Part Details for ADJ51048
ADJ51048 CAD Models
ADJ51048 Part Data Attributes
|
ADJ51048
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ51048
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.003A (Coil), 48VDC (Coil), 150mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 33.6 V | |
Coil Resistance | 15360 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16.5mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |