-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 35 dB Range, 1 dB Step Size DGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5043
|
Newark | Variable Gain Amp, 1.7Ghz, Lfcsp-Ep-40, Amplifier Type:Variable Gain, No. Of Channels:2Channels, No. Of Amplifiers:2Amplifiers, Gain Bandwidth Product:1.7Ghz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADL5205ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1338 |
|
$19.7300 / $27.8300 | Buy Now |
DISTI #
ADL5205ACPZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 1.7GHZ 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
446 In Stock |
|
$19.2066 / $26.8600 | Buy Now |
DISTI #
584-ADL5205ACPZ-R7
|
Mouser Electronics | RF Amplifier Dual, 35 dB Range, 1 dB Step Size DGA RoHS: Compliant | 2226 |
|
$18.1900 / $26.7100 | Buy Now |
|
Analog Devices Inc | Prog Driver with Low o/p Imped Min Qty: 1 Package Multiple: 750 | 133 |
|
$13.1000 / $26.8600 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS, PBGA40 | 10 |
|
$38.0000 / $40.0000 | Buy Now |
DISTI #
4019063RL
|
element14 Asia-Pacific | VARIABLE GAIN AMP, 1.7GHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 10 Container: Reel | 1338 |
|
$19.9178 / $25.9210 | Buy Now |
DISTI #
4019063
|
element14 Asia-Pacific | VARIABLE GAIN AMP, 1.7GHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1338 |
|
$19.9178 / $28.0860 | Buy Now |
DISTI #
4019063RL
|
Farnell | VARIABLE GAIN AMP, 1.7GHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1338 |
|
$18.9568 / $24.6638 | Buy Now |
DISTI #
4019063
|
Farnell | VARIABLE GAIN AMP, 1.7GHZ, LFCSP-EP-40 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1338 |
|
$18.9568 / $26.7368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5205ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5205ACPZ-R7
Analog Devices Inc
Dual, 35 dB Range, 1 dB Step Size DGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-04-28 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |