-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MHz TO 4000 MHz RF/IF Digitally Controlled VGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC32 | 811 |
|
$10.7415 / $13.2990 | Buy Now |
|
Rochester Electronics | ADL5243 - 100 MHz to 4000 MHz RF/IF Digitally Controlled VGA RoHS: Compliant Status: Obsolete Min Qty: 1 | 3685 |
|
$13.6400 / $16.0400 | Buy Now |
|
Ameya Holding Limited | IC RF FILTER VGA 32-LFCSP | 3 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Win Source Electronics | IC RF FILTER VGA 32-LFCSP | 1210 |
|
$30.1450 / $45.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5243ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5243ACPZ-R7
Analog Devices Inc
100 MHz TO 4000 MHz RF/IF Digitally Controlled VGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |