Part Details for ADL5246ACPZN-R7 by Analog Devices Inc
Overview of ADL5246ACPZN-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ADL5246ACPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5246ACPZN-R7CT-ND
|
DigiKey | IC AMP GPS 600MHZ-3GHZ 32LFCSP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1269 In Stock |
|
$12.6624 / $13.8800 | Buy Now |
DISTI #
584-ADL5246ACPZN-R7
|
Mouser Electronics | RF Amplifier 3 GHz Variable Gain LNA with Integrated W Driver Amplifier RoHS: Compliant | 636 |
|
$12.6600 / $13.8800 | Buy Now |
|
Analog Devices Inc | VGLNA Min Qty: 1 Package Multiple: 1500 | 254 |
|
$12.6624 / $13.8800 | Buy Now |
|
Rochester Electronics | ADL5246 - VGLNA RoHS: Compliant Status: Obsolete Min Qty: 1 | 4701 |
|
$12.5600 / $14.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | QFN-32-EP(5x5) RF Amplifiers ROHS | 113 |
|
$15.5844 / $18.3026 | Buy Now |
|
Chips Pulse Industry Limited | Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 135 |
|
$14.3122 / $16.8085 | Buy Now |
|
LCSC | QFN-32-EP(5x5) RF Amplifiers ROHS | 113 |
|
$14.1532 / $16.6218 | Buy Now |
Part Details for ADL5246ACPZN-R7
ADL5246ACPZN-R7 CAD Models
ADL5246ACPZN-R7 Part Data Attributes
|
ADL5246ACPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5246ACPZN-R7
Analog Devices Inc
3 GHz Variable Gain LNA with Integrated ½ W Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |