-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF to 4 GHz, High Linearity Y-Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5350ACPZ-R7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8455
|
Newark | Y-Mixer, 1 Channel, 4Ghz, Lfcsp-Ep-8, Frequency Min:750Mhz, Frequency Max:4Ghz, Supply Voltage Min:2.7V, Supply Voltage Max:3.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5350ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9400 / $7.5800 | Buy Now |
|
Analog Devices Inc | Single Ended Passive Mixer Min Qty: 1 Package Multiple: 3000 | 31 |
|
$3.8625 / $9.2100 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$3.3600 / $6.7200 | Buy Now |
DISTI #
ADL5350ACPZ-R7
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.0400 | Buy Now |
DISTI #
ADL5350ACPZ
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.0400 | Buy Now |
DISTI #
SMC-ADL5350ACPZ-R7
|
Sensible Micro Corporation | Ic, High Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3124 |
|
$2.8620 / $3.1005 | RFQ |
|
Win Source Electronics | IC MIXER 750MHZ-4GHZ 8LFCSP | 5350 |
|
$2.3662 / $3.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5350ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5350ACPZ-R7
Analog Devices Inc
LF to 4 GHz, High Linearity Y-Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |