-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5350ACPZ
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.0400 | Buy Now |
|
Chip1Cloud | Up/Down Conv Mixer 3V 975MHz/2.05GHz 8-Pin LFCSP EP / LF to 4 GHz High Linearity Y-Mixer | 5000 |
|
RFQ | |
|
Win Source Electronics | Up/Down Conv Mixer 3V 975MHz/2.05GHz 8-Pin LFCSP EP / LF to 4 GHz High Linearity Y-Mixer | 95860 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy