Part Details for ADL5545-EVALZ by Analog Devices Inc
Overview of ADL5545-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL5545-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8468
|
Newark | Eval Board, Rf/If Gain Block Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adl5545Arkz, Kit Application Type:Rf/If, Application Sub Type:Rf/If Gain Block Amplifier, Kit Contents:Eval Board Adl5545Arkz Rohs Compliant: Yes |Analog Devices ADL5545-EVALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$167.6600 | Buy Now |
DISTI #
ADL5545-EVALZ-ND
|
DigiKey | EVAL BOARD GAIN BLOCK ADL5545 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5000 | Buy Now |
DISTI #
584-ADL5545-EVALZ
|
Mouser Electronics | RF Development Tools 30 MHz to 6 GHz RF/IF Gain Block RoHS: Compliant | 1 |
|
$161.2100 | Buy Now |
|
Analog Devices Inc | ADL5545 Eval Board Min Qty: 1 Package Multiple: 1 | 21 |
|
$160.5000 | Buy Now |