-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5 GHz, Ultrahigh Dynamic Range, Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5047
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:-, Frequency Max:6.5Ghz, Gain:20Db, Noise Figure Typ:5.4Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5569BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$42.7800 / $52.8000 | Buy Now |
DISTI #
505-ADL5569BCPZ-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$39.7193 / $50.7800 | Buy Now |
DISTI #
584-ADL5569BCPZ
|
Mouser Electronics | Differential Amplifiers 6.5 GHz, Ultrahigh Dynamic Range, Differential Amplifier RoHS: Compliant | 785 |
|
$38.0400 / $50.7700 | Buy Now |
DISTI #
E54:1762_12524305
|
Arrow Electronics | SP Amp DIFF AMP Dual 5.25V 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 | Europe - 133 |
|
$36.9500 / $46.5400 | Buy Now |
|
Analog Devices Inc | 5.2GHz DIFF AMP Min Qty: 1 Package Multiple: 1 | 1896 |
|
$21.3000 / $50.7800 | Buy Now |
DISTI #
35218054
|
Verical | SP Amp DIFF AMP Dual 5.25V 16-Pin LFCSP EP T/R Min Qty: 17 Package Multiple: 17 | Americas - 2567 |
|
$40.1286 | Buy Now |
DISTI #
71222160
|
Verical | SP Amp DIFF AMP Dual 5.25V 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 133 |
|
$36.9500 / $46.5400 | Buy Now |
DISTI #
ADL5569BCPZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 17 | 0 |
|
$36.7300 / $40.9300 | Buy Now |
DISTI #
4030235
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$43.7039 / $53.9384 | Buy Now |
DISTI #
4030235
|
Farnell | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 11 |
|
$40.7710 / $50.3265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5569BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5569BCPZ
Analog Devices Inc
6.5 GHz, Ultrahigh Dynamic Range, Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 47 dB | |
JESD-30 Code | R-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 0.024 V/us | |
Supply Voltage Limit-Max | 5.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |