Part Details for ADL5570ACPZ-R7 by Analog Devices Inc
Overview of ADL5570ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADL5570ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5570ACPZ-R7CT-ND
|
DigiKey | IC AMP WIMAX 2.3-2.4GHZ 16LFCSP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
912 In Stock |
|
$7.1548 / $10.7300 | Buy Now |
|
Rochester Electronics | 2.3 GHz to 2.4 GHz WIMAX Power Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4415 |
|
$6.2800 / $7.3800 | Buy Now |
|
Chip1Cloud | IC AMP WIMAX 2.4GHZ 16LFCSP | 3590 |
|
RFQ |
Part Details for ADL5570ACPZ-R7
ADL5570ACPZ-R7 CAD Models
ADL5570ACPZ-R7 Part Data Attributes:
|
ADL5570ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5570ACPZ-R7
Analog Devices Inc
RF/Microwave Amplifier, 2300 MHz - 2400 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4 X 4 MM, ROHS COMPLIANT, LFCSP, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LFCSP, 16 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 10 |