Part Details for ADL5601-EVALZ by Analog Devices Inc
Overview of ADL5601-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL5601-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5601-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADL5601 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$144.7100 | Buy Now |
DISTI #
584-ADL5601-EVALZ
|
Mouser Electronics | RF Development Tools 50 MHz TO 4.0 GHz RF/IF Gain Block RoHS: Compliant | 1 |
|
$143.7600 | Buy Now |
|
Analog Devices Inc | Evaluation board for ADL5601 Min Qty: 1 Package Multiple: 1 | 6 |
|
$144.7100 | Buy Now |
DISTI #
26620693
|
Verical | ADL5601ARKZ-R7 RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$165.3857 | Buy Now |
DISTI #
ADL5601-EVALZ
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
$138.9200 | Buy Now |
Part Details for ADL5601-EVALZ
ADL5601-EVALZ CAD Models
ADL5601-EVALZ Part Data Attributes:
|
ADL5601-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADL5601-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |