Part Details for ADL5601ARKZ-R7 by Analog Devices Inc
Overview of ADL5601ARKZ-R7 by Analog Devices Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ADL5601ARKZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5779
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C, Frequency Min:50Mhz, Frequency Max:4Ghz, Gain:12.1Db, Noise Figure Typ:6.1Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5601ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 281 |
|
$3.2600 / $6.1300 | Buy Now |
DISTI #
505-ADL5601ARKZ-R7CT-ND
|
DigiKey | IC RF AMP GPS 50MHZ-4GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
693 In Stock |
|
$2.9150 / $6.1400 | Buy Now |
DISTI #
584-ADL5601ARKZ-R7
|
Mouser Electronics | RF Amplifier 50 MHz TO 4.0 GHz RF/IF Gain Block RoHS: Compliant | 1697 |
|
$2.8600 / $5.0100 | Buy Now |
DISTI #
V72:2272_06219877
|
Arrow Electronics | RF Amp Single Linear Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 779 |
|
$2.7830 / $4.9840 | Buy Now |
|
Analog Devices Inc | PA Driver Amplifier Min Qty: 1 Package Multiple: 1000 | 2149 |
|
$2.9150 / $6.1400 | Buy Now |
DISTI #
26647119
|
Verical | RF Amp Single Linear Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$3.1000 | Buy Now |
DISTI #
55238148
|
Verical | RF Amp Single Linear Amp 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2049 | Americas - 779 |
|
$2.7830 / $4.9840 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Rochester Electronics | ADL5601 - 50 MHz to 4.0 GHz RF/IF Gain Block RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$2.6900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 172 |
|
$6.6333 | Buy Now |
Part Details for ADL5601ARKZ-R7
ADL5601ARKZ-R7 CAD Models
ADL5601ARKZ-R7 Part Data Attributes:
|
ADL5601ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5601ARKZ-R7
Analog Devices Inc
50 MHz TO 4.0 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-89 | |
Package Description | ROHS COMPLIANT, TO-243, SOT-89, 3-PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.45 mm |