Part Details for ADL6331ACCZA-R7 by Analog Devices Inc
Overview of ADL6331ACCZA-R7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL6331ACCZA-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL6331ACCZA-R7CT-ND
|
DigiKey | TXVGA 0.4GHZ TO 8GHZ Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$63.5143 / $100.2100 | Buy Now |
DISTI #
584-ADL6331ACCZA-R7
|
Mouser Electronics | RF Amplifier TxVGA 0.4GHz to 8GHz RoHS: Compliant | 0 |
|
$62.1900 | Order Now |
|
Analog Devices Inc | TxVGA 0.4GHz to 8GHz Min Qty: 500 Package Multiple: 500 | 100 |
|
$47.7400 / $100.2100 | Buy Now |