Part Details for ADL8105-EVALZ by Analog Devices Inc
Overview of ADL8105-EVALZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL8105-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL8105-EVALZ-ND
|
DigiKey | ADL8105 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$785.8100 | Buy Now |
DISTI #
584-ADL8105-EVALZ
|
Mouser Electronics | RF Development Tools GaAs, pHEMT, MMIC, Low Noise Amplifier, 5 GHz to 20 GHz RoHS: Compliant | 10 |
|
$788.3500 | Buy Now |
DISTI #
V99:2348_26951652
|
Arrow Electronics | ADL8105 RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2220 | Americas - 1 |
|
$812.1100 | Buy Now |
|
Analog Devices Inc | ADL8105 Eval Board Min Qty: 1 Package Multiple: 1 | 42 |
|
$785.8100 | Buy Now |
DISTI #
62504121
|
Verical | ADL8105 RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 41 |
|
$812.1100 | Buy Now |
DISTI #
63064287
|
Verical | ADL8105 RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 1 |
|
$812.1100 | Buy Now |
DISTI #
ADL8105-EVALZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 1 |
|
$785.8100 | Buy Now |