Part Details for ADL8112ACCZ-R7 by Analog Devices Inc
Overview of ADL8112ACCZ-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADL8112ACCZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL8112ACCZ-R7TR-ND
|
DigiKey | 0.01 TO 30 GHZ AMPLIFIER Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$272.3591 | Buy Now |
DISTI #
584-ADL8112ACCZ-R7
|
Mouser Electronics | RF Amplifier 10 MHz to 26.5 GHz Amplifier with Bypass Switches RoHS: Compliant | 0 |
|
$268.8200 | Order Now |
|
Analog Devices Inc | 0.01 to 30 GHz Amplifier Min Qty: 500 Package Multiple: 500 | 0 |
|
$215.7300 / $272.3591 | Buy Now |
DISTI #
ADL8112ACCZ-R7
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$275.0500 | Buy Now |