Part Details for ADLD8403ACPZ-R7 by Analog Devices Inc
Overview of ADLD8403ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADLD8403ACPZ-RL | Analog Devices | Dual port Class H ADSL2+ Line | |
ADLD8403ACPZ-R2 | Analog Devices | Dual port Class H ADSL2+ Line |
Price & Stock for ADLD8403ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual port Class H ADSL2+ Line Min Qty: 1500 Package Multiple: 1500 | 3000 |
|
$1.7000 | Buy Now |
Part Details for ADLD8403ACPZ-R7
ADLD8403ACPZ-R7 CAD Models
ADLD8403ACPZ-R7 Part Data Attributes
|
ADLD8403ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADLD8403ACPZ-R7
Analog Devices Inc
Ultralow Power, Adaptive Linear Power, Dual-Port ADSL/ADSL2+ Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 11.75 V | |
Supply Voltage-Nom (Vsup) | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |