There are no models available for this part yet.
Overview of ADLH0032CG by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADLH0032CG by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ |
CAD Models for ADLH0032CG by Analog Devices Inc
Part Data Attributes for ADLH0032CG by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
S-MQIP-T12
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Code
|
QIP
|
Package Equivalence Code
|
QUAD12,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
350 V/us
|
Supply Current-Max
|
22 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
QUAD
|
Unity Gain BW-Nom
|
70000
|
Voltage Gain-Min
|
710
|
Wideband
|
YES
|
Alternate Parts for ADLH0032CG
This table gives cross-reference parts and alternative options found for ADLH0032CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADLH0032CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-231-6478 | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,QUAD,12PIN,METAL, Operational Amplifier | Analog Devices Inc | ADLH0032CG vs 5962-01-231-6478 |