There are no models available for this part yet.
Overview of ADM00566 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ADM00566 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83X5866
|
Newark | Mcp1661 Evaluation Board Apid Tools Rohs Compliant: Yes |Microchip ADM00566 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4500 | Buy Now | |
DISTI #
ADM00566-ND
|
DigiKey | MCP1661 EVAL BOARD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$63.2000 | Buy Now | |
DISTI #
ADM00566
|
Avnet Americas | MCP1661 High-Voltage Boost and SEPIC Converters Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00566) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$61.9700 | Buy Now | |
DISTI #
579-ADM00566
|
Mouser Electronics | Power Management IC Development Tools MCP1661 Evaluation Board RoHS: Compliant | 0 |
|
$61.9700 | Order Now | |
DISTI #
ADM00566
|
Microchip Technology Inc | MCP1661 Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$61.9700 | Buy Now | |
DISTI #
70547395
|
RS | Eval Board for MCP1661 DC-DC Converter | Microchip Technology Inc. ADM00566 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$119.5300 / $134.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$61.9700 | Buy Now | ||
Onlinecomponents.com | MCP1661 DC to DC Converter and Switching Regulator Chip 3.3VDC/12VDC Output Evaluation Board RoHS: Compliant | 0 |
|
$69.3000 | Buy Now | ||
DISTI #
25847654
|
Verical | MCP1661 DC to DC Converter and Switching Regulator Chip 3.3VDC/12VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 1 |
|
$48.3400 | Buy Now | |
NAC | MCP1661 Evaluation Board - Package: APID Tools RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$64.2300 / $75.2400 | Buy Now |