Part Details for ADM00939 by Microchip Technology Inc
Overview of ADM00939 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1000
|
Newark | Eval Board, Boost Led Driver, 4.5-20V, Device Topology:Boost (Step Up), No. Of Outputs:1Outputs, Output Current:10A, Output Voltage:37V, Input Voltage Min:4.5V, Input Voltage Max:20V, Core Chip:Mic3223, Dimming Control Type:Pwm, Kit Rohs Compliant: Yes |Microchip ADM00939 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0500 | Buy Now |
DISTI #
ADM00939-ND
|
DigiKey | MIC3223 HIGH-POWER BOOST LED DRV Min Qty: 2 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.4000 | Buy Now |
DISTI #
ADM00939
|
Avnet Americas | MIC3223 Constant Current Boost Switching Controller Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00939) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$75.8900 | Buy Now |
DISTI #
579-ADM00939
|
Mouser Electronics | LED Lighting Development Tools MIC3223 High-Power Boost LED Drv Eval Brd RoHS: Compliant | 0 |
|
$75.8900 | Order Now |
DISTI #
V99:2348_23084056
|
Arrow Electronics | MIC3223 LED Driver Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1819 | Americas - 1 |
|
$45.4400 / $82.9599 | Buy Now |
DISTI #
ADM00939
|
Microchip Technology Inc | MIC3223 High-Power Boost LED Drv Eval Brd, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17 Alternates Available |
|
$75.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$86.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.8700 | Buy Now | |
DISTI #
32693890
|
Verical | MIC3223 LED Driver Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1819 | Americas - 1 |
|
$82.9599 | Buy Now |
DISTI #
ADM00939
|
Avnet Americas | MIC3223 Constant Current Boost Switching Controller Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00939) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$75.8900 | Buy Now |