Part Details for ADM1021AARQ-REEL by Analog Devices Inc
Overview of ADM1021AARQ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1021AARQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 1695 |
|
$4.2525 / $12.1500 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO16 | 1600 |
|
$6.0750 / $12.1500 | Buy Now |
Part Details for ADM1021AARQ-REEL
ADM1021AARQ-REEL CAD Models
ADM1021AARQ-REEL Part Data Attributes:
|
ADM1021AARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1021AARQ-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMITS, ON-CHIP AND REMOTE TEMPERATURE SENSING | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1021AARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1021AARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1021AARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1021AARQZ-R | System Temperature Sensor, QSOP-16, 2500-REEL | onsemi | ADM1021AARQ-REEL vs ADM1021AARQZ-R |
ADM1021AARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | onsemi | ADM1021AARQ-REEL vs ADM1021AARQ-REEL |
ADM1021AARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1021AARQ-REEL vs ADM1021AARQZ-REEL7 |
ADM1021AARQZ-R7 | System Temperature Sensor, QSOP-16, 1000-REEL | onsemi | ADM1021AARQ-REEL vs ADM1021AARQZ-R7 |
ADM1021AARQZ | System Temperature Sensor, QSOP-16, 98-TUBE | onsemi | ADM1021AARQ-REEL vs ADM1021AARQZ |
ADM1021AARQ-RL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1021AARQ-REEL vs ADM1021AARQ-RL7 |