Datasheets
ADM1028ARQ by:

IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other

Part Details for ADM1028ARQ by Analog Devices Inc

Overview of ADM1028ARQ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for ADM1028ARQ

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADM1028ARQ-ND
DigiKey REMOTE THERMAL DIODE MONITOR W/L Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 6079
In Stock
  • 123 $2.4500
$2.4500 Buy Now
Rochester Electronics ADM1028 - REMOTE THERMAL Diode Monitor with LinearFAN Control ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 11817
  • 1 $2.4800
  • 25 $2.4300
  • 100 $2.3300
  • 500 $2.2300
  • 1,000 $2.1100
$2.1100 / $2.4800 Buy Now

Part Details for ADM1028ARQ

ADM1028ARQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM1028ARQ Part Data Attributes

ADM1028ARQ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADM1028ARQ Analog Devices Inc IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SSOP
Package Description MO-137AB, QSOP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.9022 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.7526 mm
Supply Current-Max (Isup) 3.2 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9116 mm

Alternate Parts for ADM1028ARQ

This table gives cross-reference parts and alternative options found for ADM1028ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1028ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM1028ARQ IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other onsemi ADM1028ARQ vs ADM1028ARQ
ADM1028ARQZ IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ
ADM1028ARQZ-REEL7 IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ-REEL7
ADM1028ARQZ-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ-REEL
Part Number Description Manufacturer Compare
ADM1028ARQ IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other onsemi ADM1028ARQ vs ADM1028ARQ
ADM1028ARQZ-REEL7 IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ-REEL7
ADM1028ARQZ-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ-REEL
ADM1028ARQZ IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other Analog Devices Inc ADM1028ARQ vs ADM1028ARQZ

ADM1028ARQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1028ARQ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1028ARQ by Analog Devices Inc

  • Please alert me when ADM1028ARQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM1028ARQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1028ARQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM1028ARQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1028ARQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1028ARQ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: