Part Details for ADM1032ARM-1REEL by Analog Devices Inc
Overview of ADM1032ARM-1REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7992BRMZ-1REEL | Analog Devices | 2-Channel, 12-Bit ADC with 12C | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD5666BRUZ-1REEL7 | Analog Devices | Quad 3V 16bit SPI DAC referenc |
Part Details for ADM1032ARM-1REEL
ADM1032ARM-1REEL CAD Models
ADM1032ARM-1REEL Part Data Attributes
|
ADM1032ARM-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARM-1REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADM1032ARM-1REEL
This table gives cross-reference parts and alternative options found for ADM1032ARM-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARM-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1REEL vs ADM1032ARMZ-1 |
ADM1032ARMZ-1RL | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL | onsemi | ADM1032ARM-1REEL vs ADM1032ARMZ-1RL |
ADM1032ARM-1REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARM-1REEL vs ADM1032ARM-1REEL7 |
ADM1032ARMZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | onsemi | ADM1032ARM-1REEL vs ADM1032ARMZ-1 |
ADM1032ARM-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARM-1REEL vs ADM1032ARM-1REEL |
ADM1032ARM-1RL7 | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | onsemi | ADM1032ARM-1REEL vs ADM1032ARM-1RL7 |