There are no models available for this part yet.
Overview of ADM1032ARZ-1 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADM1032ARZ-1 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADM1032ARZ-1-ND
|
DigiKey | PLUS/MINUS 1 DEGREE CELSIUS REMO Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$4.2600 | Buy Now | |
Rochester Electronics | ADM1032 - 1 Degree Celsius REMOTE and LOCAL System Temperature Monitor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 346 |
|
$3.6600 / $4.3000 | Buy Now |
CAD Models for ADM1032ARZ-1 by Analog Devices Inc
Part Data Attributes for ADM1032ARZ-1 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OVER/UNDER TEMPERATURE LIMIT
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ADM1032ARZ-1
This table gives cross-reference parts and alternative options found for ADM1032ARZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARZ-1REEL | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADM1032ARZ-1 vs ADM1032ARZ-1REEL |
ADM1032AR-1REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032ARZ-1 vs ADM1032AR-1REEL |
ADM1032ARZ-1RL7 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADM1032ARZ-1 vs ADM1032ARZ-1RL7 |
ADM1032AR-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | onsemi | ADM1032ARZ-1 vs ADM1032AR-1REEL |
ADM1032ARZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | onsemi | ADM1032ARZ-1 vs ADM1032ARZ-1 |
ADM1032ARZ-001 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADM1032ARZ-1 vs ADM1032ARZ-001 |
ADM1032AR-1REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032ARZ-1 vs ADM1032AR-1REEL7 |
ADM1032AR-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | onsemi | ADM1032ARZ-1 vs ADM1032AR-1 |
Related Parts for ADM1032ARZ-1
-
ADM1032ARZ-001Other Analog ICs
-
AD7685BCPZRLAnalog to Digital Converters
-
ADP2121ACBZ-1875R7Switching Regulator or Controllers
-
AD629BR-REELOperational Amplifiers
-
ADM202EARNZLine Driver or Receivers
-
ADG453BRMultiplexers or Switches
-
ADM691AQPower Management Circuits
-
ADP7182ACPZN-R7Linear Regulator ICs
-
ADN8833ACPZ-R7Other Interface ICs