Part Details for ADM1051AJR-REEL7 by Analog Devices Inc
Overview of ADM1051AJR-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for ADM1051AJR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Precision Dual Voltage Regulator Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for ADM1051AJR-REEL7
ADM1051AJR-REEL7 CAD Models
ADM1051AJR-REEL7 Part Data Attributes
|
ADM1051AJR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1051AJR-REEL7
Analog Devices Inc
IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Input Voltage-Max | 12.72 V | |
Input Voltage-Min | 11.28 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1051AJR-REEL7
This table gives cross-reference parts and alternative options found for ADM1051AJR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1051AJR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1051AJRZ-REEL | IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM1051AJR-REEL7 vs ADM1051AJRZ-REEL |
ADM1051AJRZ | IC DUAL SWITCHING CONTROLLER, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | ADM1051AJR-REEL7 vs ADM1051AJRZ |