-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Sequencer with Active High, Open-Drain Enable Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1085AKSZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1244
|
Newark | Voltage Detector, Sc-70-6, 125Deg C, Reset Threshold Voltage ? Min:545Mv, Reset Threshold Voltage ? Max:625Mv, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices ADM1085AKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3541 |
|
$0.7230 / $0.9200 | Buy Now |
|
Analog Devices Inc | Simple Sequencer Open Drain EN Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.6831 / $2.4000 | Buy Now |
|
Bristol Electronics | 2793 |
|
RFQ | ||
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Ameya Holding Limited | ADM1085AKSZ-REEL7 电压监控器, 0.56V, 用于简单序列发生器, 6针 SC-70封装 | 3000 |
|
RFQ | |
DISTI #
ADM1085AKSZ-R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 | Buy Now |
DISTI #
ADM1085AKSZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.6600 | Buy Now |
DISTI #
SMC-ADM1085AKSZ-REEL7
|
Sensible Micro Corporation | Ic, Power-Up Time Delay Sequencer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2013+ Container: Tape & Reel | 94 |
|
$0.6210 / $0.6727 | RFQ |
DISTI #
SMC-ADM1085AKSZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 84 |
|
RFQ | |
|
LCSC | 35us Active High 0.6V22V 1 SC-70-6 Supervisor and Reset ICs ROHS | 885 |
|
$0.3927 / $0.7052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1085AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1085AKSZ-REEL7
Analog Devices Inc
Voltage Sequencer with Active High, Open-Drain Enable Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM1085AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1085AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1086AKS-R7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | ADM1085AKSZ-REEL7 vs ADM1086AKS-R7 |
ADM1085AKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN | ADM1085AKSZ-REEL7 vs ADM1085AKS-REEL7 |
ADM1085AKS-R7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | ADM1085AKSZ-REEL7 vs ADM1085AKS-R7 |
ADM1086AKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN | ADM1085AKSZ-REEL7 vs ADM1086AKS-REEL7 |
ADM1085AKS-RL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | ADM1085AKSZ-REEL7 vs ADM1085AKS-RL |
ADM1086AKSZ-REEL7 | Analog Devices Inc | $1.0159 | Voltage Sequencer with Active High, Push-Pull Enable Output | ADM1085AKSZ-REEL7 vs ADM1086AKSZ-REEL7 |
ADM1086AKS-RL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | ADM1085AKSZ-REEL7 vs ADM1086AKS-RL |