-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1181AARWZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-ADM1181AARWZ
|
Mouser Electronics | RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C. RoHS: Compliant | 214 |
|
$2.6800 / $5.3500 | Buy Now |
|
Analog Devices Inc | 2 CHANNEL 15kV RS-232 TRANSCEI Min Qty: 1 Package Multiple: 47 | 3651 |
|
$2.0000 / $5.3500 | Buy Now |
|
Rochester Electronics | EMI/EMC-Compliant, +/- 15 KV, ESD Protected RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.4800 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1181AARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1181AARWZ
Analog Devices Inc
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM1181AARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1181AARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM202EARWZ-REEL | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM1181AARWZ vs ADM202EARWZ-REEL |
ADM202EARW-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM1181AARWZ vs ADM202EARW-REEL |
ADM1181AARWZ-REEL | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM1181AARWZ vs ADM1181AARWZ-REEL |
ADM202EARW | EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | ADM1181AARWZ vs ADM202EARW |
ADM1181AARW-REEL | IC DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16, Line Driver or Receiver | Analog Devices Inc | ADM1181AARWZ vs ADM1181AARW-REEL |