Part Details for ADM233LANZ by Rochester Electronics LLC
Overview of ADM233LANZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADM233LANZ
ADM233LANZ CAD Models
ADM233LANZ Part Data Attributes
|
ADM233LANZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM233LANZ
Rochester Electronics LLC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MO-095AE, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 24.51 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM233LANZ
This table gives cross-reference parts and alternative options found for ADM233LANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM233LANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM233LJN | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | Analog Devices Inc | ADM233LANZ vs ADM233LJN |
ADM233LJNZ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LJNZ |
ADM233LJN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LJN |
ADM233LAN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, PLASTIC, MO-095AE, DIP-20 | Rochester Electronics LLC | ADM233LANZ vs ADM233LAN |
ADM233LJNZ | Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers. No External Capacitors Required | Analog Devices Inc | ADM233LANZ vs ADM233LJNZ |